SSALC1250 | Edsyn

Solder, lead-free, SAC (Sn99Ag0.3Cu0.7), Ø 1 mm, 250 g, SSALC1250

Order No.: 11L3854
EAN: 4099891413804
MPN:
SSALC1250
SSALC1250 Edsyn Solder Wires
Image may differ
Unit Price (€ / pck.)
58.1434 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
58.14 € *
Price list
Quantity
Price per unit*
1 pck.
58.1434 €
5 pck.
52.3243 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, SSALC1250, EDSYN

Features

  • Lead free soldering wire with 3 metals
  • Made of tin, silver and copper
  • With double flux amount
Technical specifications
Version Lötdraht
Lead-free Yes
diameter 1 mm
Weight 250 g
Halogen free No
alloy Sn99Ag0,3Cu0,7
Melting range 216-227 °C
Logistics
Country of origin FR
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes