SSALC5250 | Edsyn
Solder, lead-free, SAC (Sn99Ag0.3Cu0.7), Ø 0.5 mm, 250 g, SSALC5250
Order No.: 11L3850
EAN: 4099891413781
MPN:
SSALC5250
Unit Price (€ / pck.)
61.7372 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
61.74 € *
Price list
Quantity
Price per unit*
1 pck.
61.7372 €
5 pck.
55.5730 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, SSALC5250, EDSYN
Features
- Lead free soldering wire with 3 metals
- Made of tin, silver and copper
- With double flux amount
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 0.5 mm | |
Weight | 250 g | |
Halogen free | No | |
alloy | Sn99Ag0,3Cu0,7 | |
Melting range | 216-227 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |