SSC1250 | Edsyn
Solder, lead-free, SC (Sn99.3Cu0.7), Ø 1 mm, 250 g, SSC1250
Order No.: 11L3864
EAN: 4099891413842
MPN:
SSC1250
Unit Price (€ / pck.)
55.1208 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
55.12 € *
Price list
Quantity
Price per unit*
1 pck.
55.1208 €
5 pck.
49.6230 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, SSC1250, EDSYN
The SSC1250 it's the basis for a solid solder joint which connects different materials. The flux residues is nearly clear. Aside of the alloy percentage has the highest electric conductivity.
Features
- Lead free with copper
- Comes with a NO-CLEAN flux
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn99.3Cu0.7 | |
| diameter | 1 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 230-240 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |