SSC15250 | Edsyn
Solder, lead-free, SC (Sn99.3Cu0.7), Ø 1.5 mm, 250 g, SSC15250
Order No.: 11L3866
EAN: 4099891413859
MPN:
SSC15250
Unit Price (€ / pck.)
31.8563 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
31.86 € *
Price list
Quantity
Price per unit*
1 pck.
31.8563 €
5 pck.
28.6671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, SSC15250, EDSYN
The SSC15250 it's the basis for a solid solder joint which connects different materials. The flux residues is nearly clear. Aside of the alloy percentage has the highest electric conductivity.
Features
- Lead free with copper
- Comes with a NO-CLEAN flux
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 1.5 mm | |
Weight | 250 g | |
Halogen free | No | |
alloy | Sn99,3Cu0,7 | |
Melting range | 230-240 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |