SSC5250 | Edsyn

Solder, lead-free, SC (Sn99.3Cu0.7), Ø 0.5 mm, 250 g, SSC5250

Order No.: 11L3860
EAN: 4099891413828
MPN:
SSC5250
SSC5250 Edsyn Solder Wires
Image may differ
Unit Price (€ / pck.)
83.0977 € *
Available: 9 pck.
Leadtime: 5 Weeks **
Total Price:
83.10 € *
Price list
Quantity
Price per unit*
1 pck.
83.0977 €
5 pck.
78.1116 €
15 pck.
75.1128 €
50 pck.
71.8046 €
150 pck.
68.8058 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, SSC5250, EDSYN

The SSC5250 it's the basis for a solid solder joint which connects different materials. The flux residues is nearly clear. Aside of the alloy percentage has the highest electric conductivity.

Features

  • Lead free with copper
  • Comes with a NO-CLEAN flux
Technical specifications
Version Lötdraht
Lead-free Yes
diameter 0.5 mm
Weight 250 g
Halogen free No
alloy Sn99,3Cu0,7
Melting range 230-240 °C
Logistics
Country of origin FR
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes