SU5250 | Edsyn
Solder, leaded, Sn60Pb38Cu2, Ø 0.5 mm, 250 g, SU5250
Order No.: 11L3770
EAN: 4099891413422
MPN:
SU5250
Unit Price (€ / pck.)
44.2799 € *
Available: 15 pck.
Leadtime: 5 Weeks **
Total Price:
44.28 € *
Price list
Quantity
Price per unit*
1 pck.
44.2799 €
5 pck.
41.6143 €
15 pck.
40.0197 €
50 pck.
38.2466 €
150 pck.
36.6520 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD solder, halogen-free, L-Sn60Pb38Cu2 with F-SW34, type Edsyn SU.
Environment-friendly, with continuous flux core
Technical specifications
Version | Lötdraht | |
Lead-free | No | |
diameter | 0.5 mm | |
Weight | 250 g | |
Halogen free | Yes | |
alloy | Sn60Pb38Cu2 | |
Melting range | 183-190 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83113000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |