ZA 20 | Edsyn

Solder dispenser, Edsyn ZA 20 for solder wire

Order No.: 11L554
EAN: 4099891412883
MPN:
ZA 20
ZA 20 Edsyn Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
68.9843 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
68.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.9843 €

Spool rack Spooly, for solder and soldering wick, type Edsyn ZA 20.

With grounding socket (4.0 mm) for ESD workplaces. Wire or wick guides for 3 spools, metal version with rubber bumpers; Dimensions: 110 x 100 x 120 mm.

Type: ZA 20, solder spool rack

Technical specifications
Geeignet für Lötdraht
Produkt-Art Lötdrahtabroller
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes