2020 LONER | Edsyn
1-Channel soldering station, Edsyn 2020 LONER, 60 W, 230 VAC
Order No.: 10L2800
EAN: 4099891388638
MPN:
2020 LONER
Unit Price (€ / pc.)
1,063.3721 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,063.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1,063.3721 €
5 pcs.
957.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-channel soldering station, 2020 LONER, EDSYN
Features
- Advanced soldering system in compact design with digital display
- Temperature setback and temperature lock
- °F/ °C Display options
- Modular sponge tray
- Universal switching power supply
- Passcode lock
- External calibration at the press of a button
- Internationally approved power supply
- ESD-safe
- Including LST13-2 soldering iron and XP375 tip
Dimensions: 7 "B x 5½"H x 4 "T (178 mm x 140 mm x 102 mm)
Temperature range: 450°F-850°F (232°C-454°C)
Temperature control: ±6ºF (±3ºC)
Technical specifications
Number of outputs | 1 | |
Version | Lötstation | |
ESD protection | Yes | |
Power | 60 W | |
max. operating temperature | 454 °C | |
min. operating temperature | 232 °C | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |