LT371LF | Edsyn

Soldering tip, blade shape, (L x W) 19.8 x 1 mm, LT371LF

Order No.: 10L2810
EAN: 4099891401993
MPN:
LT371LF
LT371LF Edsyn Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
10.0079 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
5 pcs.
9.0083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spade soldering tip, LT371LF, Edsyn

Spade soldering tip, Specifically designed for lead-free and high temperature soldering W: 0.8 mm, L: 14.0 mm.

Technical specifications
Version Lötspitze
Width 1 mm
Suitable for Loner Serie
Length 19.8 mm
Peak type Klingenform
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes