LT374 | Edsyn
Soldering tip, conical, (T x L) 0.8 x 12.2 mm, LT374
Order No.: 10L2905
EAN: 4099891402341
MPN:
LT374
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
5 pcs.
6.8306 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, LT374, Edsyn
Conical soldering tip, W: 0.8 mm, L: 12.2 mm.
Technical specifications
Version | Lötspitze | |
Thickness | 0.8 mm | |
Suitable for | Loner Serie | |
Length | 12.2 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |