LT375LF | Edsyn
Soldering tip, Chisel shaped, LT375LF
Order No.: 10L2814
EAN: 4099891402013
MPN:
LT375LF
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
5 pcs.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade soldering tip, LT375LF, Edsyn
Spade soldering tip, Specifically designed for lead free and high temperature soldering. W: 1.5 mm L: 12.2 mm.
Technical specifications
Version | Lötspitze | |
Suitable for | 2020 Loner, CL 1220 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |