LT427 | Edsyn

Hot-air nozzle for hot-air system, 971DH-230, jet nozzle, approx. 0.5 mm, LT427

Order No.: 10L2875
EAN: 4099891402303
MPN:
LT427
Edsyn
LT427 Edsyn Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
53.8356 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
53.84 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8356 €
5 pcs.
48.4568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nozzle hot air tip, LT427, Edsyn

SMD Nozzle hot air tip, Hole diameter: 0.5 mm, L: 9.5 mm.

Technical specifications
Ausführung Heißluftdüse
Geeignet für 971DH-230
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes