LT430LF | Edsyn

Soldering tip, chisel shaped, (T x L) 1.5 x 18.9 mm, LT430LF

Order No.: 10L2832
EAN: 4099891402105
MPN:
LT430LF
LT430LF Edsyn Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
8.6513 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
5 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angle face soldering tip, LT430LF, Edsyn

Angle face soldering tip, Specially designed for lead-free and high temperature soldering, W: 1.5 mm, L: 18.9 mm.

Technical specifications
Version Lötspitze
Thickness 1.5 mm
Suitable for Loner Serie
Length 18.9 mm
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes