LT431 | Edsyn
Soldering tip, conical, (T x L) 1.8 x 18.9 mm, LT431
Order No.: 10L2920
EAN: 4099891402389
MPN:
LT431
Unit Price (€ / pc.)
9.1987 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
5 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade soldering tip, LT431, Edsyn
Spade soldering tip W: 1.8 mm, L: 18.9 mm.
Technical specifications
Version | Lötspitze | |
Thickness | 1.8 mm | |
Suitable for | Loner Serie | |
Length | 18.9 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |