LT443LF | Edsyn
Soldering tip, chisel shaped, (T x L) 2.5 x 17.5 mm, LT443LF
Order No.: 10L2840
EAN: 4099891402143
MPN:
LT443LF
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
5 pcs.
7.7707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle face soldering tip, LT443LF, Edsyn
Angle face soldering tip. Only the working surface is tinned. We have also used our high temperature plating process for longer life and lead-free applications, W: 2.5 mm. L: 17.5 mm.
Technical specifications
Version | Lötspitze | |
Thickness | 2.5 mm | |
Suitable for | Loner Serie | |
Length | 17.5 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |