LT446LF | Edsyn

Soldering tip, conical, (T x L) 0.8 x 12.2 mm, LT446LF

Order No.: 10L2844
EAN: 4099891402167
MPN:
LT446LF
LT446LF Edsyn Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
5 pcs.
9.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conical soldering tip, LT446LF, Edsyn

Conical soldering tip, High-temerpature rated for lead-free process, W: 0.8 mm, L: 12.2 mm.

Technical specifications
Version Lötspitze
Thickness 0.8 mm
Suitable for Loner Serie
Length 12.2 mm
Peak type Konisch
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes