LT512 | Edsyn
Hot air nozzle, Round, LT512
Order No.: 10L2878
EAN: 4099891402334
MPN:
LT512
Unit Price (€ / pc.)
40.4243 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
40.42 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4243 €
5 pcs.
36.3783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Curl/Bent hot air tip, LT512, Edsyn
SMD Curl/Bent hot air tip, Hole diameter: 1.8 mm, L: 22.9 mm.
Technical specifications
Ausführung | Heißluftdüse | |
Geeignet für | 971DH-230 | |
Spitzentyp | Rundform |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |