LT572 | Edsyn

Hot-air nozzle for hot-air system, 971DH-230, dual nozzle, approx. 1.2 mm, LT572

Order No.: 10L2877
EAN: 4099891402327
MPN:
LT572
Edsyn
LT572 Edsyn Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
70.6503 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
70.65 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6503 €
5 pcs.
63.5936 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bendable hot air tip, LT572, Edsyn

SMD Bendable hot air tip, Includes tip wrench hole Diameter: 1.0 mm, W: Adjusts up to 31.8 mm apart.

Technical specifications
Ausführung Heißluftdüse
Geeignet für 971DH-230
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes