LT603LF | Edsyn

Soldering tip, conical, (T x L) 0.5 x 17.5 mm, LT603LF

Order No.: 10L2848
EAN: 4099891402181
MPN:
LT603LF
LT603LF Edsyn Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
13.97 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9706 €
5 pcs.
12.5902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conical soldering tip, LT603LF, Edsyn

Conical soldering tip, High-temperature rated for lead-free process, W: 0.5 mm, L: 17.5 mm.

Technical specifications
Version Lötspitze
Thickness 0.5 mm
Suitable for Loner Serie
Length 17.5 mm
Peak type Konisch
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes