XP371 | Edsyn
Soldering tip, round shape, (T x L) 0.8 x 15.2 mm, XP371
Order No.: 10L2854
EAN: 4099891402211
MPN:
XP371
Unit Price (€ / pc.)
18.8972 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8972 €
5 pcs.
17.0051 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade soldering tip, XP371, Edsyn
Extra performance spade soldering tip for 971 series stations W: 8 mm, L: 15.2 mm.
Technical specifications
Version | Lötspitze | |
Thickness | 0.8 mm | |
Suitable for | Edsyn 971 | |
Length | 15.2 mm | |
Peak type | Rundform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |