XP374 | Edsyn
Soldering tip, conical, (T x L) 0.9 x 15.5 mm, XP374
Order No.: 10L2856
EAN: 4099891402228
MPN:
XP374
Unit Price (€ / pc.)
26.5846 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
26.58 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5846 €
5 pcs.
23.9428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conical soldering tip, XP374, Edsyn
Extra performance conical soldering tip for 971 series stations, W: 0.9 mm. L: 15.5 mm.
Technical specifications
Version | Lötspitze | |
Thickness | 0.9 mm | |
Suitable for | Edsyn 971 | |
Length | 15.5 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |