XP375 | Edsyn
Soldering tip, round shape, (T x L) 1.5 x 15.2 mm, XP375
Order No.: 10L2858
EAN: 4099891402235
MPN:
XP375
Unit Price (€ / pc.)
19.5279 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
19.53 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5279 €
5 pcs.
17.5882 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade soldering tip, XP375, Edsyn
Extra performance spade soldering tip, High-temperature rated for lead-free process for 971 series, Soldering stations W: 1.5 mm, L: 15.2 mm.
Technical specifications
Version | Lötspitze | |
Thickness | 1.5 mm | |
Suitable for | Edsyn 971 | |
Length | 15.2 mm | |
Peak type | Rundform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |