XP376 | Edsyn

Soldering tip, round shape, (T x L) 3 x 15.4 mm, XP376

Order No.: 10L2860
EAN: 4099891402242
MPN:
XP376
XP376 Edsyn Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
26.5846 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
26.58 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5846 €
5 pcs.
23.9428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spade soldering tip, XP376, Edsyn

Extra performance mid length spade soldering tip for 971 series stations W: 3.0 mm, L: 15.4 mm.

Technical specifications
Version Lötspitze
Thickness 3 mm
Suitable for Edsyn 971
Length 15.4 mm
Peak type Rundform
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes