XP441 | Edsyn
Soldering tip, chisel shaped, (L x W) 15 x 5 mm, XP441
Order No.: 10L2868
EAN: 4099891402280
MPN:
XP441
Unit Price (€ / pc.)
26.5846 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
26.58 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5846 €
5 pcs.
23.9428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade soldering tip, XP441, Edsyn
Extra performance spade soldering tip, High-Temperature rated for lead-Free process, W: 5.6 mm, L: 15.2 mm.
Technical specifications
Version | Lötspitze | |
Width | 5 mm | |
Suitable for | Edsyn 971 | |
Length | 15 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |