CT1 | Edsyn
Soldering tip cleaner, Can, CT1
Order No.: 10L7574
EAN: 4099891417611
MPN:
CT1
Unit Price (€ / pc.)
55.3588 € *
Available: 9 pcs.
Leadtime: 5 Weeks **
Total Price:
55.36 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3588 €
5 pcs.
49.8134 €
10 pcs.
44.8511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip cleaner and tinning pastes, type Edsyn CT 1/LT 1.
Inactive soldering tips and desoldering nozzles that will not accept solder anymore can be cleaned and activated again within seconds with the help of this paste. The inactive tip or nozzle simply has to be held in the mass for a short time to be cleaned and freshly tinned at the same time. The matching solder powder contained in the paste is enriched with active additives and contains no lead. The vacuum-sealed metal can has a Pad for mounting at the workplace or to the soldering station.
Technical specifications
Version | Lötspitzenreiniger |
Download
Logistics
Country of origin | US |
Customs tariff number | 38101000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Gefahrenhinweise:
Sicherheitshinweise:
|