EP SET 1ESD | Edsyn
ESD SMD tweezers kit (3 tweezers), uninsulated, antimagnetic, stainless steel, EP SET 1ESD
Order No.: 06L340
EAN: 4099891367732
MPN:
EP SET 1ESD
Unit Price (€ / pc.)
54.9423 € *
Available: 4 pcs.
Leadtime: 5 Weeks **
Total Price:
54.94 € *
Price list
Quantity
Price per unit*
1 pcs.
54.9423 €
5 pcs.
51.6341 €
15 pcs.
49.6587 €
50 pcs.
47.4572 €
150 pcs.
45.4818 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sets of SMD tweezers, ESD, type Edsyn EP SET.
Made of stainless steel; Features: ESD-proof, antistatic, anti-magnetic, glare-free, allergy-free, rust-free, acid resistant. With 3 tweezers: stable, blunt round, toothed tips, 145 mm (type EP SET 1/2ESD), pointed, smooth tips, 130 mm (type EP SET 1/2ESD), pointed, angled, smooth tips, 135 mm (type EP SET 1ESD), slimline, angled, toothed tip with guide pin, 155 mm (type EP SET 2ESD).
Type: EP SET 1ESD, tweezers set
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzettensatz | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Contents | 3 Pinzetten | |
Isolated | No | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |