CR450 | Edsyn

Dispensing Tip, Ø 1,5 mm, for vacuum pipette LP 21 and soft solder pastes CR 11/CR 44/CR 88/Edsyn CR 450, CR450

Order No.: 11L1342
EAN: 4099891383510
MPN:
CR450
CR450 Edsyn Vacuum Pickup Tools and Accessories
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
10 pcs.
2.2610 €
20 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conical dispensing needles, type CR.

For vacuum tweezers LP 21, LP 21 LS and soft solder pastes CR 11, CR 44 and CR 88.

Type: CR 450, dispensing needle, Ø 1.5 mm

Technical specifications
Version Dosiernadel
Suitable for Vakuum-Pipette LP 21 und Weichlotpasten CR 11/CR 44/CR 88/Edsyn CR 450
diameter 1.5 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes