CR451 | Edsyn

Dispensing Tip, Ø 2 mm, for vacuum pipette LP 21 and soft solder pastes CR 11/CR 44/CR 88/Edsyn CR 451, CR451

Order No.: 11L1344
EAN: 4099891383534
MPN:
CR451
CR451 Edsyn Vacuum Pickup Tools and Accessories
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
17.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.7850 €

Conical dispensing needles, type CR.

For vacuum tweezers LP 21, LP 21 LS and soft solder pastes CR 11, CR 44 and CR 88.

Type: CR 451, dispensing needle, Ø 1.2 mm

Technical specifications
Version Dosiernadel
Suitable for Vakuum-Pipette LP 21 und Weichlotpasten CR 11/CR 44/CR 88/Edsyn CR 451
diameter 2 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes