CR495 | Edsyn
Dispensing Tip, Ø 0,25 mm, for vacuum pipette LP 21 and soft solder pastes CR 11/CR 44/CR 88/Edsyn CR 495, CR495
Order No.: 11L1351
EAN: 4099891383589
MPN:
CR495
Unit Price (€ / pc.)
2.6775 € *
Available: 10 pcs.
Leadtime: 5 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.3562 €
100 pcs.
2.0706 €
250 pcs.
1.9873 €
1000 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conical dispensing needles, type CR.
For vacuum tweezers LP 21, LP 21 LS and soft solder pastes CR 11, CR 44 and CR 88.
Type: CR 495, dispensing needle, Ø 0.25 mm
Technical specifications
Version | Dosiernadel | |
Suitable for | Vakuum-Pipette LP 21 und Weichlotpasten CR 11/CR 44/CR 88/Edsyn CR 495 | |
diameter | 0.25 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |