LN260 | Edsyn

Pick-up needle with suction cup, Ø 6 mm, for LP 20/ LP 21/LP 200/Edsyn LN 260, LN260

Order No.: 10L5122
EAN: 4099891383398
MPN:
LN260
LN260 Edsyn Vacuum Pickup Tools and Accessories
Image may differ
Unit Price (€ / pc.)
9.5557 € *
Available: 73 pcs.
Leadtime: 5 Weeks **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle needles with suction cup for vacuum tweezers, type LN.

For vacuum tweezers LP 20, LP 21, LP 21 Ls, and LP 200.

Type: LN 260, angled receptacle needle with suction cup SP 250, Ø 6.0 mm

Technical specifications
Version Aufnahme-Nadel mit Saugnapf
Suitable for LP 20/ LP 21/LP 200/Edsyn LN 260
diameter 6 mm
Logistics
Country of origin US
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes