SP125 | Edsyn

Suction cup, Ø 3 mm, for LP 20/LP 21/LP 200/Edsyn SP 125, SP125

Order No.: 10L5114
EAN: 4099891383350
MPN:
SP125
SP125 Edsyn Vacuum Pickup Tools and Accessories
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 30 pcs.
Leadtime: 5 Weeks **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
5.9143 €
100 pcs.
5.2003 €
250 pcs.
4.9861 €
1000 pcs.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suction cups for vacuum tweezers, type SP.

For vacuum tweezers LP 20, LP 21, LP 21 Ls, and LP 200.

Type: SP 125, suction cup Ø 3.0 mm

Technical specifications
Version Saugnapf
Suitable for LP 20/LP 21/LP 200/Edsyn SP 125
diameter 3 mm
Logistics
Country of origin US
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes