691641FGR.10 | EFB-Elektronik

Shelf, rectangular, sheet steel, (W x H x D) 482.6 x 22 x 750 mm, 0.5 U, gray, for 19 inch network and server cabinets, 691641FGR.10

Order No.: 26P2429
EAN: 4049759252373
MPN:
691641FGR.10
EFB-Elektronik
691641FGR.10 EFB-Elektronik Accessories for Enclosures Image 1
691641FGR.10 EFB-Elektronik Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
57.0248 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: On Request **
Total Price:
57.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.0248 €

Shelf, 691641FGR.10, EFB Elektronik

The 691641FGR.10 shelf is suitable for use in all 19" network and server cabinets. The fixing at the front and rear-sided 19" profiles is necessary.

Technical specifications
Design rectangular
Type of mounting fixed mounting
Width 482.6 mm
Colour gray
Suitable for 19 inch network and server cabinets
Height 22 mm
Material sheet steel
cutting pitch differential 0.5 U
Depth 750 mm
Accessory Type shelf
Logistics
Country of origin PL
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes