691641FGR.6 | EFB-Elektronik
Shelf, rectangular, sheet steel, (W x H x D) 482.6 x 22 x 350 mm, 0.5 U, gray, for 19 inch network and server cabinets, 691641FGR.6
Order No.: 26P2431
EAN: 4049759252397
MPN:
691641FGR.6
Unit Price (€ / pc.)
29.5834 € *
Available: 0 pcs.
Leadtime: On Request **
Shelf, 691641FGR.6, EFB Elektronik
The 691641FGR.6 shelf is suitable for use in all 19" network and server cabinets. The fixing at the front and rear-sided 19" profiles is necessary.
Technical specifications
Design | rectangular | |
Type of mounting | fixed mounting | |
Width | 482.6 mm | |
Colour | gray | |
Suitable for | 19 inch network and server cabinets | |
Height | 22 mm | |
Material | sheet steel | |
cutting pitch differential | 0.5 U | |
Depth | 350 mm | |
Accessory Type | shelf |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |