691641FTS.8 | EFB-Elektronik
Shelf, rectangular, sheet steel, (W x H x D) 482.6 x 22 x 550 mm, 0.5 U, black, for 19 inch network and server cabinets, 691641FTS.8
Order No.: 26P2436
EAN: 4049759252441
MPN:
691641FTS.8
Unit Price (€ / pc.)
38.2704 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
38.27 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2704 €
5 pcs.
35.5334 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shelf, 691641FTS.8, EFB Elektronik
The 691641FTS.8 shelf is suitable for use in all 19" network and server cabinets. The fixing at the front and rear-sided 19" profiles is necessary.
Technical specifications
Design | rechteckig | |
Type of mounting | Festeinbau | |
Width | 482.6 mm | |
Colour | schwarz | |
Suitable for | 19 Zoll Netzwerk- und Serverschränke | |
Height | 22 mm | |
Material | Stahlblech | |
Product type | Fachboden | |
cutting pitch differential | 0,5 HE | |
Depth | 550 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |