691650GR.1B | EFB-Elektronik
Shelf, rectangular, metal, (W x H x D) 482.6 x 44.5 x 250 mm, 1 U, gray, for 19 inch network and server cabinets, 691650GR.1B
Order No.: 26P2352
EAN: 4049759240912
MPN:
691650GR.1B
Unit Price (€ / pc.)
17.1717 € *
Available: 0 pcs.
Leadtime: On Request **
1U Shelf, 691650GR.1B, EFB Elektronik
The 691650GR.1B is a shelf with fixed depth for 19" mounting and optional rear-sided mounting brackets and lashing strap for devices.
Technical specifications
Design | rectangular | |
Width | 482.6 mm | |
Colour | gray | |
Suitable for | 19 inch network and server cabinets | |
Height | 44.5 mm | |
Material | metal | |
cutting pitch differential | 1 U | |
Depth | 250 mm | |
Accessory Type | shelf |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |