691650GR.2B | EFB-Elektronik
Shelf, rectangular, metal, (W x H x D) 482.6 x 89 x 400 mm, 2 U, gray, for 19 inch network and server cabinets, 691650GR.2B
Order No.: 26P2356
EAN: 4049759240936
MPN:
691650GR.2B
Unit Price (€ / pc.)
29.6905 € *
Available: 1 pcs.
Available in 5 Days: 285 pcs.
Leadtime: 9 Weeks **
2U Shelf, 691650GR.2B, EFB Elektronik
The 691650GR.2B is a shelf with fixed depth for 19" mounting and optional rear-sided mounting brackets and lashing strap for devices.
Technical specifications
Design | rechteckig | |
Width | 482.6 mm | |
Colour | grau | |
Suitable for | 19 Zoll Netzwerk- und Serverschränke | |
Height | 89 mm | |
Material | Metall | |
Product type | Fachboden | |
cutting pitch differential | 2 HE | |
Depth | 400 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |