691650TS.3 | EFB-Elektronik
Shelf, rectangular, metal, (W x H x D) 482.6 x 133 x 450 mm, 3 U, black, for 19 inch network and server cabinets, 691650TS.3
Order No.: 26P2360
EAN: 4049759242275
MPN:
691650TS.3
Unit Price (€ / pc.)
39.5556 € *
Available: 2 pcs.
Available in 5 Days: 54 pcs.
Leadtime: On Request **
3U Shelf, 691650TS.3, EFB Elektronik
The 691650TS.3 is a shelf with fixed depth for 19" mounting and optional rear-sided mounting brackets and lashing strap for devices.
Technical specifications
Design | rechteckig | |
Width | 482.6 mm | |
Colour | schwarz | |
Suitable for | 19 Zoll Netzwerk- und Serverschränke | |
Height | 133 mm | |
Material | Metall | |
Product type | Fachboden | |
cutting pitch differential | 3 HE | |
Depth | 450 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |