691651AGR.6 | EFB-Elektronik
Shelf, extendable, 30 kg, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 350 mm, 1 U, gray, for 19 inch network and server cabinets, 691651AGR.6
Order No.: 26P2337
EAN: 4049759252465
MPN:
691651AGR.6
Unit Price (€ / pc.)
57.3937 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 4 Weeks **
Total Price:
57.39 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3937 €
5 pcs.
53.5619 €
*incl. VAT plus shipping costs
**Subject to prior sale
1U Pull-Out shelf, 691651AGR.6, EFB Elektronik
The 691651AGR.6 is a 1U Pull-Out shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary and mounting depth rear-sided adjustable (+0 - 100 mm).
Technical specifications
Ausführung | ausziehbar, 30 kg | |
Bauform | rechteckig | |
Breite | 482.6 mm | |
Farbe | grau | |
Geeignet für | 19 Zoll Netzwerk- und Serverschränke | |
Höhe | 44 mm | |
Material | Stahlblech | |
Teilung | 1 HE | |
Tiefe | 350 mm | |
Zubehörart | Fachboden |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |