691651AGR.8 | EFB-Elektronik
Shelf, extendable, 30 kg, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 550 mm, 1 U, gray, for 19 inch network and server cabinets, 691651AGR.8
Order No.: 26P2338
EAN: 4049759252472
MPN:
691651AGR.8
Unit Price (€ / pc.)
63.7126 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: On Request **
Total Price:
63.71 € *
Price list
Quantity
Price per unit*
1 pcs.
63.7126 €
5 pcs.
59.4643 €
*incl. VAT plus shipping costs
**Subject to prior sale
1U Pull-Out shelf, 691651AGR.8, EFB Elektronik
The 691651AGR.8 is a 1U Pull-Out shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary and mounting depth rear-sided adjustable (+0 - 100 mm).
Technical specifications
Ausführung | ausziehbar, 30 kg | |
Bauform | rechteckig | |
Breite | 482.6 mm | |
Farbe | grau | |
Geeignet für | 19 Zoll Netzwerk- und Serverschränke | |
Höhe | 44 mm | |
Material | Stahlblech | |
Teilung | 1 HE | |
Tiefe | 550 mm | |
Zubehörart | Fachboden |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |