691651ATS.10 | EFB-Elektronik
Shelf, extendable, 30 kg, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 750 mm, 1 U, black, for 19 inch network and server cabinets, 691651ATS.10
Order No.: 26P2339
EAN: 4049759252489
MPN:
691651ATS.10
Unit Price (€ / pc.)
82.5503 € *
Available: 1 pcs.
Available in 5 Days: 31 pcs.
Leadtime: On Request **
Total Price:
82.55 € *
Price list
Quantity
Price per unit*
1 pcs.
82.5503 €
5 pcs.
77.0525 €
*incl. VAT plus shipping costs
**Subject to prior sale
1U Pull-Out shelf, 691651ATS.10, EFB Elektronik
The 691651ATS.10 is a 1U Pull-Out shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary and mounting depth rear-sided adjustable (+0 - 100 mm).
Technical specifications
Version | ausziehbar, 30 kg | |
Design | rechteckig | |
Width | 482.6 mm | |
Colour | schwarz | |
Suitable for | 19 Zoll Netzwerk- und Serverschränke | |
Height | 44 mm | |
Material | Stahlblech | |
Product type | Fachboden | |
cutting pitch differential | 1 HE | |
Depth | 750 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |