691651FGR.6 | EFB-Elektronik
Shelf, fixed mounting, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 350 mm, 1 U, gray, for 19 inch network and server cabinets, 691651FGR.6
Order No.: 26P2345
EAN: 4049759252533
MPN:
691651FGR.6
Unit Price (€ / pc.)
40.4481 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
40.45 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4481 €
5 pcs.
37.7468 €
*incl. VAT plus shipping costs
Subject to prior sale
1U Shelf, 691651FGR.6, EFB Elektronik
The 691651FGR.6 is a 1U Shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary and mounting depth rear-sided adjustable (+0 - 100 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Version | fixed mounting | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| Depth | 350 mm | |
| cutting pitch differential | 1 U | |
| Colour | gray | |
| Suitable for | 19 inch network and server cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |