691651FGR.8 | EFB-Elektronik

Shelf, fixed mounting, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 550 mm, 1 U, gray, for 19 inch network and server cabinets, 691651FGR.8

Order No.: 26P2346
EAN: 4049759252540
MPN:
691651FGR.8
691651FGR.8 EFB-Elektronik Accessories for Enclosures Image 1
691651FGR.8 EFB-Elektronik Accessories for Enclosures Image 2
691651FGR.8 EFB-Elektronik Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
48.9804 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: On Request **
Total Price:
48.98 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9804 €
5 pcs.
45.7198 €
*incl. VAT plus shipping costs
**Subject to prior sale

1U Shelf, 691651FGR.8, EFB Elektronik

The 691651FGR.8 is a 1U Shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary and mounting depth rear-sided adjustable (+0 - 100 mm).

Technical specifications
Version festeinbau
Design rechteckig
Width 482.6 mm
Colour grau
Suitable for 19 Zoll Netzwerk- und Serverschränke
Height 44 mm
Material Stahlblech
Product type Fachboden
cutting pitch differential 1 HE
Depth 550 mm
Logistics
Country of origin PL
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes