691651FTS.8 | EFB-Elektronik

Shelf, fixed mounting, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 550 mm, 1 U, black, for 19 inch network and server cabinets, 691651FTS.8

Order No.: 26P2350
EAN: 4049759252588
MPN:
691651FTS.8
EFB-Elektronik
691651FTS.8 EFB-Elektronik Accessories for Enclosures Image 1
691651FTS.8 EFB-Elektronik Accessories for Enclosures Image 2
691651FTS.8 EFB-Elektronik Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
44.387 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: On Request **
Total Price:
44.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.387 €

1U Shelf, 691651FTS.8, EFB Elektronik

The 691651FTS.8 is a 1U Shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary and mounting depth rear-sided adjustable (+0 - 100 mm).

Technical specifications
Version fixed mounting
Design rectangular
Width 482.6 mm
Colour black
Suitable for 19 inch network and server cabinets
Height 44 mm
Material sheet steel
cutting pitch differential 1 U
Depth 550 mm
Accessory Type shelf
Logistics
Country of origin PL
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes