691651KGR.8 | EFB-Elektronik
Shelf, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 550 mm, 1 U, gray, for 19 inch network and server cabinets, 691651KGR.8
Order No.: 26P2366
EAN: 4049759252625
MPN:
691651KGR.8
Unit Price (€ / pc.)
52.9431 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
1U Shelf fixed, 691651KGR.8, EFB Elektronik
The 691651KGR.8 is a 1U Shelf fixed for use in all 19" network and server cabinets with front-sided cable entries and cable routing brackets.
Technical specifications
Design | rectangular | |
Width | 482.6 mm | |
Colour | gray | |
Suitable for | 19 inch network and server cabinets | |
Height | 44 mm | |
Material | sheet steel | |
cutting pitch differential | 1 U | |
Depth | 550 mm | |
Accessory Type | shelf |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |