691651KTS.10 | EFB-Elektronik
Shelf, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 750 mm, 1 U, black, for 19 inch network and server cabinets, 691651KTS.10
Order No.: 26P2367
EAN: 4049759252632
MPN:
691651KTS.10
Unit Price (€ / pc.)
58.5956 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: On Request **
1U Shelf fixed, 691651KTS.10, EFB Elektronik
The 691651KTS.10 is a 1U Shelf fixed for use in all 19" network and server cabinets with front-sided cable entries and cable routing brackets.
Technical specifications
Design | rectangular | |
Width | 482.6 mm | |
Colour | black | |
Suitable for | 19 inch network and server cabinets | |
Height | 44 mm | |
Material | sheet steel | |
cutting pitch differential | 1 U | |
Depth | 750 mm | |
Accessory Type | shelf |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |