691651KTS.12 | EFB-Elektronik
Shelf, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 950 mm, 1 U, black, for 19 inch network and server cabinets, 691651KTS.12
Order No.: 26P2368
EAN: 4049759252649
MPN:
691651KTS.12
Unit Price (€ / pc.)
83.6332 € *
Available in 5 Days: 19 pcs. - if ordered today
1U Shelf fixed, 691651KTS.12, EFB Elektronik
The 691651KTS.12 is a 1U Shelf fixed for use in all 19" network and server cabinets with front-sided cable entries and cable routing brackets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| Depth | 950 mm | |
| cutting pitch differential | 1 U | |
| Colour | black | |
| Suitable for | 19 inch network and server cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |