691651KTS.6 | EFB-Elektronik

Shelf, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 350 mm, 1 U, black, for 19 inch network and server cabinets, 691651KTS.6

Order No.: 26P2369
EAN: 4049759252656
MPN:
691651KTS.6
EFB-Elektronik
691651KTS.6 EFB-Elektronik Accessories for Enclosures Image 1
691651KTS.6 EFB-Elektronik Accessories for Enclosures Image 2
691651KTS.6 EFB-Elektronik Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
48.1355 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: On Request **
Total Price:
48.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.1355 €

1U Shelf fixed, 691651KTS.6, EFB Elektronik

The 691651KTS.6 is a 1U Shelf fixed for use in all 19" network and server cabinets with front-sided cable entries and cable routing brackets.

Technical specifications
Design rectangular
Width 482.6 mm
Colour black
Suitable for 19 inch network and server cabinets
Height 44 mm
Material sheet steel
cutting pitch differential 1 U
Depth 350 mm
Accessory Type shelf
Logistics
Country of origin PL
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes