691653GR.80 | EFB-Elektronik

Heavy duty shelf, depth adjustable, 150 kg, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 900 mm, 1 U, gray, for 19 inch network and server cabinets, 691653GR.80

Order No.: 26P2372
EAN: 4049759252687
MPN:
691653GR.80
EFB-Elektronik
691653GR.80 EFB-Elektronik Accessories for Enclosures Image 1
691653GR.80 EFB-Elektronik Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
59.3572 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Total Price:
59.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.3572 €

1U Heavy-duty shelf, 691653GR.80, EFB Elektronik

The 691653GR.80 is a 1U Heavy-Duty Shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary. Mounting depth adjustable with self-tapping screws.

Technical specifications
Version depth adjustable, 150 kg
Design rectangular
Width 482.6 mm
Colour gray
Suitable for 19 inch network and server cabinets
Height 44 mm
Material sheet steel
cutting pitch differential 1 U
Depth 900 mm
Accessory Type heavy duty shelf
Logistics
Country of origin PL
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes