691667TS.2A | EFB-Elektronik
Shelf, extendable, 20 kg, rectangular, sheet steel, (W x H x D) 482.6 x 88 x 355 mm, 2 U, black, for 19 inch network and server cabinets, 691667TS.2A
Order No.: 26P2381
EAN: 4049759252779
MPN:
691667TS.2A
Unit Price (€ / pc.)
59.1311 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
2U Pull-Out shelf, 691667TS.2A, EFB Elektronik
The 691667TS.2A is a 2U Pull-Out shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles.
Technical specifications
Version | ausziehbar, 20 kg | |
Design | rechteckig | |
Type of mounting | Festeinbau | |
Width | 482.6 mm | |
Colour | schwarz | |
Suitable for | 19 Zoll Netzwerk- und Serverschränke | |
Height | 88 mm | |
Material | Stahlblech | |
Product type | Fachboden | |
cutting pitch differential | 2 HE | |
Depth | 355 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |