691750GR.80PB | EFB-Elektronik
Base, PRO and Classic server cabinets, rectangular, sheet steel, (W x H x D) 800 x 100 x 1000 mm, gray, for series PRO and Classic, 691750GR.80PB
Order No.: 26P2173
EAN: 4049759251444
MPN:
691750GR.80PB
Unit Price (€ / pc.)
122.6295 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 8 Weeks **
Plinth universal, 691750GR.80PB, EFB Elektronik
The 691750GR.80PB is a plinth universal side and rear element with pre-punched openings for cable entry. This product is suitable for mounting of leveling feet M12. Also stackable to 200 mm plinth height possible by screwing of 2 plinths.
Technical specifications
Version | PRO und Classic Serverschränke | |
Design | rechteckig | |
Type of mounting | Schraube | |
Width | 800 mm | |
Colour | grau | |
Suitable for | Serie PRO und Classic | |
Height | 100 mm | |
Material | Stahlblech | |
Product type | Sockel | |
Depth | 1000 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |